435F300XXIKT
vs
SA324300FXXIKT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT CUT
|
AT-CUT; TAPE AND REEL
|
Aging |
3 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
5mm x 3.2mm x 1.1mm
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE PACKAGE-4
|
HTS Code |
|
8541.60.00.60
|
|
|
|
Compare 435F300XXIKT with alternatives
Compare SA324300FXXIKT with alternatives