435F250X5CDT
vs
406DX5D25M00000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
AT CUT
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
15 ppm
15 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
Physical Dimension
5mm x 3.2mm x 1.1mm
6mm x 3.5mm x 1.2mm
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
HTS Code
8541.60.00.60
Compare 435F250X5CDT with alternatives
Compare 406DX5D25M00000 with alternatives