435F20035GET
vs
ATS20A-INS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
AT-CUT CRYSTAL
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e1
Load Capacitance
20 pF
20 pF
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
5mm x 3.2mm x 1.1mm
L10.85XB4.5XH3.68 (mm)/L0.427XB0.177XH0.145 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
YES
NO
Terminal Finish
GOLD OVER NICKEL
TIN SILVER COPPER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
HTS Code
8541.60.00.50
Compare 435F20035GET with alternatives
Compare ATS20A-INS with alternatives