435F12012CDT
vs
GSX-533/123EF12.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
TAPE AND REEL; BULK
Aging
3 PPM/YEAR
1 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
10 ppm
10 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-20 °C
-30 °C
Physical Dimension
5mm x 3.2mm x 1.1mm
L5.1XB3.3XH0.9 (mm)/L0.201XB0.13XH0.035 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Gold (Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC PACKAGE-4
HTS Code
8541.60.00.50
Compare 435F12012CDT with alternatives
Compare GSX-533/123EF12.0MHZ with alternatives