43459-0036 vs 43810-0048 feature comparison

43459-0036 Molex

Buy Now Datasheet

43810-0048 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature ROHS COMPLIANT MINI-FIT SMC, BMI
Board Mounting Option PEG SOLDERABLE RETENTION CLIPS
Body Breadth 0.59 inch 0.591 inch
Body Depth 0.55 inch 0.815 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P10
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 15.1232 N 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE66 POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.14 inch 0.143 inch
Terminal Pitch 4.191 mm 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .5004 N 3.1136 N
Base Number Matches 1 1
Samacsys Manufacturer Molex
Body Length 1.237 inch
Contact Finish Termination BRIGHT TIN OVER NICKEL
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
JESD-609 Code e3
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A

Compare 43459-0036 with alternatives

Compare 43810-0048 with alternatives