433-2-018-X-KS0 vs FCN-723J018/2M feature comparison

433-2-018-X-KS0 MPE-Garry GmbH

Buy Now Datasheet

FCN-723J018/2M FUJITSU Component Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH FUJITSU COMPONENT LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Material COPPER ALLOY
Base Number Matches 1 3
Additional Feature COMPATIBLE CONTACTS: FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM
Body/Shell Style SOCKET
Contact Finish Mating GOLD
Contact Finish Termination PALLADIUM
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 18
UL Flammability Code 94V-0

Compare 433-2-018-X-KS0 with alternatives