43255-0067 vs PR03303VBHC feature comparison

43255-0067 Molex

Buy Now Datasheet

PR03303VBHC METZ CONNECT USA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC METZ CONNECT USA INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Molex
Additional Feature POLARIZED RATED CURRENT(POWER): 6A, APPROVAL: UL, IP00
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYAMIDE66 POLYAMIDE46
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.106 inch
Body Depth 0.073 inch
Body Length 0.382 inch
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Reference Standard CUL; SEV

Compare 43255-0067 with alternatives

Compare PR03303VBHC with alternatives