43255-0067
vs
IPBT-103-H1-T-S-RA-GP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
3 Weeks
Samacsys Description
Molex 43255 67, 6.35mm Pitch, 3 Way, 1 Row, Straight PCB Header
Samacsys Manufacturer
Molex
SAMTEC
Samacsys Modified On
2023-03-07 16:10:32
2023-03-08 11:28:44
Category CO2 Kg
3.89
3.89
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.40
Additional Feature
POLARIZED
POLARIZED, SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
TIN
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
Base Number Matches
1
1
parentfamilyid
4089752
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Total Weight
1566.6
CO2
6094.074
Compliance Temperature Grade
Industrial: -55C to +105C
CAS Accounted for Wt
1
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Compare 43255-0067 with alternatives
Compare IPBT-103-H1-T-S-RA-GP with alternatives