43250-3000 vs 178482-9 feature comparison

43250-3000 Molex

Buy Now Datasheet

178482-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO
Mixed Contacts NO YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.34 inch
Body Depth 0.76 inch
Body Length 0.824 inch
Body/Shell Style PLUG
Contact Arrangement S0P5
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 2200VAC V
Durability 25 Cycles
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Reference Standard UL
Termination Type CRIMP

Compare 43250-3000 with alternatives