43160-5104 vs IPL1-102-01-F-D-RA-K feature comparison

43160-5104 Molex

Buy Now Datasheet

IPL1-102-01-F-D-RA-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 11 Weeks 3 Weeks
Samacsys Manufacturer Molex SAMTEC
Additional Feature SABRE POLARIZATION KEY, RATED CURRENT(POWER):4.8A
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.454 inch 0.31 inch
Body Depth 0.581 inch 0.493 inch
Body Length 1.42 inch 0.26 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination TIN Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 13.344 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.295 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.175 mm
Shell Material GLASS FILLED POLYAMIDE46
Terminal Length 0.15 inch
Terminal Pitch 7.493 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 2.224 N
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Arrangement S0P4
Contact Style SQ PIN-SKT
Reference Standard UL

Compare 43160-5104 with alternatives

Compare IPL1-102-01-F-D-RA-K with alternatives