43160-2203
vs
361803
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
LUMBERG CONNECT GMBH
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
SABRE, POLARIZED, POSITIVE LOCK
|
RATED CURRENT(POWER):10A
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ZINC
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
WIRE
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.596 inch
|
Body Depth |
|
1.02 inch
|
Body Length |
|
0.654 inch
|
Contact Finish Termination |
|
TIN
|
Contact Style |
|
BLADE PIN-SKT
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-40 °C
|
Reference Standard |
|
CUL,UL,VDE
|
|
|
|
Compare 43160-2203 with alternatives
Compare 361803 with alternatives