43160-0606
vs
39-29-5067
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Package Description
ROHS COMPLIANT
LEAD FREE
Reach Compliance Code
unknown
unknown
Additional Feature
SABRE, POLARIZED, POSITIVE LOCK
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE66
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Contact Finish Mating
TIN (35) OVER COPPER
Contact Finish Termination
TIN (35) OVER COPPER
JESD-609 Code
e3
Compare 43160-0606 with alternatives
Compare 39-29-5067 with alternatives