431481031816 vs TL1107AF130EQ feature comparison

431481031816 Wurth Elektronik

Buy Now Datasheet

TL1107AF130EQ E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Samacsys Manufacturer Würth Elektronik E-Switch
Actuator Color BLACK
Actuator Length 0.043 inch 0.031 inch
Actuator Material LIQUID CRYSTAL POLYMER
Actuator Travel 0.25 mm 2.54 mm
Body Breadth 6.1 mm 3.5052 mm
Body Color BLACK
Body Height 2 mm 3.5052 mm
Body Length or Diameter 6.2 mm 5.9944 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 50000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 2.06 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Packing Method TR
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY VERTICAL
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Actuator Angle
Actuator Type PUSHBUTTON

Compare 431481031816 with alternatives

Compare TL1107AF130EQ with alternatives