431256031736
vs
JF15SP1H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Würth Elektronik
|
NKK Switches
|
Actuator Color |
SALMON
|
GRAY
|
Actuator Length |
0.024 inch
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
Actuator Travel |
0.25 mm
|
0.4 mm
|
Body Breadth |
7.2 mm
|
16.4 mm
|
Body Color |
BLACK
|
|
Body Height |
6.55 mm
|
0.2 mm
|
Body Length or Diameter |
7.4 mm
|
17.7 mm
|
Center Contact Material |
STAINLESS STEEL
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
10 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
24 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
200000 Cycle(s)
|
500000 Cycle(s)
|
End Contact Material |
STAINLESS STEEL
|
BRASS
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
STEEL
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance |
100000000 Ω
|
500000000 Ω
|
Insulator Material |
POLYPHTHALAMIDE
|
GLASS FILLED POLYESTER
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
4.31 N
|
3 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
PCB Hole Count |
4
|
4
|
Packing Method |
BULK
|
|
Solderability |
WAVE
|
HAND/WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.138 inch
|
0.142 inch
|
Terminal Material |
COPPER ALLOY
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Actuator Type |
|
SQUARE TYPE
|
Contact Function |
|
OFF-(ON)
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare 431256031736 with alternatives
Compare JF15SP1H with alternatives