431256031736 vs 1BT003-27300 feature comparison

431256031736 Wurth Elektronik

Buy Now Datasheet

1BT003-27300 Foxconn

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.70.00
Samacsys Manufacturer Würth Elektronik
Actuator Color SALMON
Actuator Length 0.024 inch 0.133 inch
Actuator Material LIQUID CRYSTAL POLYMER
Actuator Travel 0.25 mm 0.254 mm
Body Breadth 7.2 mm 5.9944 mm
Body Color BLACK
Body Height 6.55 mm 3.6068 mm
Body Length or Diameter 7.4 mm 5.9944 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER SILVER
Housing Material STEEL THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material POLYPHTHALAMIDE
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 4.31 N 3.33 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 4
Packing Method BULK
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 3
Actuator Angle
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Contact Current(AC)-Max 0.05 A

Compare 431256031736 with alternatives

Compare 1BT003-27300 with alternatives