4311R-104-221/271LF
vs
4309R-104-302/622
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
SIP-11
|
SIP-9
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.50
|
8533.21.00.50
|
Additional Feature |
DUAL TERMINATOR
|
DUAL TERMINATOR
|
Element Power Dissipation |
0.2 W
|
0.2 W
|
First Element Resistance |
220 Ω
|
3000 Ω
|
JESD-609 Code |
e3
|
e0
|
Manufacturer Series |
4300R
|
4300R
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Elements |
2
|
2
|
Number of Functions |
9
|
7
|
Number of Terminals |
11
|
9
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
1.38 W
|
1.13 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance |
270 Ω
|
6200 Ω
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Temperature Coefficient Tracking |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
2%
|
2%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Construction |
|
Molded
|
Lead Length |
|
3.43 mm
|
Lead Spacing |
|
2.54 mm
|
Package Height |
|
4.95 mm
|
Package Length |
|
22.45 mm
|
Package Style |
|
SIP
|
Package Width |
|
2.16 mm
|
Resistance |
|
3000 Ω
|
Series |
|
4300R
|
Size Code |
|
8808
|
|
|
|
Compare 4311R-104-221/271LF with alternatives
Compare 4309R-104-302/622 with alternatives