4310R-101-474 vs CSC10A01470KGEK feature comparison

4310R-101-474 Bourns Inc

Buy Now Datasheet

CSC10A01470KGEK Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Package Description SIP-10 SIP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 6 Weeks 10 Weeks
Construction Molded Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 470000 Ω 470000 Ω
JESD-609 Code e0 e3
Lead Length 3.43 mm 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 24.99 mm 25.15 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.16 mm 2.49 mm
Rated Power Dissipation (P) 1.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 470000 Ω 470000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 9808
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Packing Method Bulk
Second/Last Element Resistance 470000 Ω

Compare 4310R-101-474 with alternatives

Compare CSC10A01470KGEK with alternatives