4310R-101-103LF vs CSC10A0110K0GPA feature comparison

4310R-101-103LF Bourns Inc

Buy Now Datasheet

CSC10A0110K0GPA Vishay Dale

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Package Description SIP, 9808 SIP, 9910
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 9 Weeks, 4 Days
Samacsys Manufacturer Bourns
Construction Molded Rectangular
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 10000 Ω 10000 Ω
JESD-609 Code e3 e0
Lead Length 3.43 mm 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 9 9
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 24.99 mm 25.15 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.16 mm 2.49 mm
Rated Power Dissipation (P) 1.25 W 0.2 W
Rated Temperature 70 °C 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 9808
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn63Pb37)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Packing Method Bulk
Second/Last Element Resistance 10000 Ω

Compare 4310R-101-103LF with alternatives

Compare CSC10A0110K0GPA with alternatives