4308TC-115XJBD
vs
4308TC-115XJD
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
4512
|
|
Construction |
Encapsulated
|
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
25 Ω
|
25 Ω
|
Inductance-Nom (L) |
1080 µH
|
1080 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.74 mm
|
|
Package Length |
11.43 mm
|
|
Package Style |
SMT
|
|
Package Width |
3.15 mm
|
|
Quality Factor-Min (at L-nom) |
15
|
15
|
Self Resonance Frequency |
4 MHz
|
4 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Test Frequency |
0.125 MHz
|
0.125 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4308TC-115XJBD with alternatives
Compare 4308TC-115XJD with alternatives