4308R-102-272LF vs CSC08A032K70GEK feature comparison

4308R-102-272LF Bourns Inc

Buy Now Datasheet

CSC08A032K70GEK Vishay Dale

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC VISHAY INTERTECHNOLOGY INC
Package Description SIP-8, ROHS COMPLIANT SIP, 7910
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.70
Samacsys Manufacturer Bourns
Construction Molded Rectangular
Element Power Dissipation 0.3 W 0.3 W
First Element Resistance 2700 Ω 2700 Ω
JESD-609 Code e3 e3
Lead Length 3.43 mm 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 19.92 mm 20.07 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.16 mm 2.49 mm
Rated Power Dissipation (P) 1 W 0.3 W
Rated Temperature 70 °C 70 °C
Resistance 2700 Ω 2700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7808
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape FLAT WIRE
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Packing Method Bulk
Second/Last Element Resistance 2700 Ω

Compare 4308R-102-272LF with alternatives

Compare CSC08A032K70GEK with alternatives