4308R-101-203LF vs 77081203 feature comparison

4308R-101-203LF Bourns Inc

Buy Now Datasheet

77081203 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC CTS CORP
Package Description SIP-8, ROHS COMPLIANT SIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Bourns
Construction Molded Rectangular
Element Power Dissipation 0.2 W 0.15 W
First Element Resistance 20000 Ω 20000 Ω
JESD-609 Code e3 e0
Lead Length 3.43 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 19.92 mm 20.27 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.16 mm 2.41 mm
Rated Power Dissipation (P) 1 W 1.32 W
Rated Temperature 70 °C 25 °C
Resistance 20000 Ω 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7808 8010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Packing Method BULK

Compare 4308R-101-203LF with alternatives

Compare 77081203 with alternatives