4308R-101-123 vs 4308R-101-123LF feature comparison

4308R-101-123 Bourns Inc

Buy Now Datasheet

4308R-101-123LF Bourns Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description SIP-8 SIP-8, ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.50 8533.21.00.50
Factory Lead Time 6 Weeks 6 Weeks
Construction Molded Molded
Element Power Dissipation 0.2 W 0.2 W
First Element Resistance 12000 Ω 12000 Ω
JESD-609 Code e0 e3
Lead Length 3.43 mm 3.43 mm
Lead Spacing 2.54 mm 2.54 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 4.95 mm
Package Length 19.92 mm 19.92 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.16 mm 2.16 mm
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 12000 Ω 12000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 7808 7808
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 5 1
Pbfree Code Yes

Compare 4308R-101-123 with alternatives

Compare 4308R-101-123LF with alternatives