4308H1 vs MV37509.MP8 feature comparison

4308H1 Chicago Miniature Lighting LLC

Buy Now Datasheet

MV37509.MP8 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC QUALITY TECHNOLOGIES CORP
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Configuration SINGLE SEPARATE, 4 ELEMENTS
Forward Current-Max 0.02 A
Lens Type CLEAR NONDIFFUSED
Luminous Intensity-Nom 240.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 4
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED ARRAY
Overall Height 8.8138 mm
Packing Method BULK
Peak Wavelength 645 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 1 9

Compare 4308H1 with alternatives

Compare MV37509.MP8 with alternatives