4308H1 vs HLMP-3750-OPTION-010 feature comparison

4308H1 CML Innovative Technologies

Buy Now Datasheet

HLMP-3750-OPTION-010 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG HEWLETT PACKARD CO
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2.2 V
Lens Type CLEAR NONDIFFUSED
Luminous Intensity-Nom 240.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8138 mm
Packing Method BULK
Peak Wavelength 645 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 24 deg
Base Number Matches 1 1
Additional Feature IC COMPATIBLE

Compare 4308H1 with alternatives

Compare HLMP-3750-OPTION-010 with alternatives