4304S5
vs
2684.8381
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
ELMA ELECTRONIC INC
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
|
Forward Voltage-Max |
2.7 V
|
|
Lens Type |
DIFFUSED
|
WHITE TRANSPARENT
|
Luminous Intensity-Nom |
10.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.08 mm
|
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
5 mm
|
12.5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
50 deg
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
VDE APPROVED
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 4304S5 with alternatives
Compare 2684.8381 with alternatives