4304S1
vs
MV57154
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
PLASTIC PACKAGE-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Orange-Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.035 A
|
0.035 A
|
Forward Voltage-Max |
2.4 V
|
|
Lens Type |
DIFFUSED
|
DIFFUSED LIGHT ORANGE
|
Luminous Intensity-Nom |
7.0 mcd
|
8.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.08 mm
|
5.84 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
630 nm
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.7 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare 4304S1 with alternatives
Compare MV57154 with alternatives