43045-1408 vs 43045-1405 feature comparison

43045-1408 Molex

Buy Now Datasheet

43045-1405 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature TAPE AND REEL PACKAGING POLARIZED
Board Mounting Option HOLE .086-.098 SPLIT BOARD LOCK
Body Breadth 0.29 inch 0.345 inch
Body Depth 0.606 inch 0.606 inch
Body Length 1.923 inch 0.97 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P14
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 11.5648 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP) LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE 43025
Mixed Contacts NO NO
Mounting Option 1 LOCKING POLARIZED LCK
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 2.5 A 5 A
Reference Standard UL UL
Shell Material GLASS FILLED LIQUID CRYSTAL POLYMER
Terminal Pitch 2.9972 mm 2.9972 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 1500VAC V
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6228 mm
Polarization Key POLARIZED HOUSING

Compare 43045-1408 with alternatives

Compare 43045-1405 with alternatives