4304.6021 vs 4301.2123 feature comparison

4304.6021 Schurter Electronic Components

Buy Now Datasheet

4301.2123 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks, 5 Days
Additional Feature STANDARD: IEC/EN 60320-1/C14; UL 498; UL 94V-0; CSA C22.2 STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYAMIDE6 POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 1.18 inch
Body Depth 1.25 inch
Body Length 1.33 inch
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Reference Standard CCC; CSA

Compare 4304.6021 with alternatives

Compare 4301.2123 with alternatives