4304.4023
vs
4304.6080
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
13 Weeks, 5 Days
10 Weeks, 5 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE
STANDARDS: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2
Body Breadth
1.97 inch
Body Depth
2.16 inch
Body Length
2.56 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
Insulator Material
POLYETHYLENE
POLYAMIDE6
MIL Conformance
NO
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; CUL
Termination Type
SOLDER
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Contact Finish Termination
NOT APPLICABLE
Compare 4304.4023 with alternatives
Compare 4304.6080 with alternatives