4303F3 vs HLMP-K400 feature comparison

4303F3 Chicago Miniature Lighting LLC

Buy Now Datasheet

HLMP-K400 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color AMBER SOFT ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.04 A
Lens Type DIFFUSED TINTED
Luminous Intensity-Nom 7.0 mcd 4.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.7 mm 4.5 mm
Packing Method BULK BULK
Peak Wavelength 603 nm 612 nm
Shape ROUND ROUND
Size 3.1 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.5 mm 2.54 mm
Viewing Angle 60 deg 90 deg
Base Number Matches 1 1
Package Description PLASTIC PACKAGE-2
ECCN Code EAR99
Additional Feature HIGH RELIABILITY

Compare 4303F3 with alternatives

Compare HLMP-K400 with alternatives