4303.5005
vs
HGN-375A10W-66-1C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
POWER DYNAMICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
35 Weeks, 4 Days
Samacsys Manufacturer
SCHURTER
Additional Feature
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
STANDARDS: IEC 60320; UL; VDE
Body/Shell Style
SOCKET
SOCKET
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
YES
YES
JESD-609 Code
e2
MIL Conformance
NO
NO
Mains Connector Rating
10A, 125/250VAC
10A, 125/250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYETHYLENE
METAL
Termination Type
QUICK CONNECT
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Body Breadth
1.962 inch
Body Depth
1.944 inch
Body Length
2.575 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Reference Standard
CE; CUL
Compare 4303.5005 with alternatives
Compare HGN-375A10W-66-1C with alternatives