4303.2114.37 vs 4303.2024.07 feature comparison

4303.2114.37 Schurter Electronic Components

Buy Now Datasheet

4303.2024.07 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Additional Feature STANDARD: IEC 60320-1/C14, 94V-0 STANDARD: IEC 60320-1/C14, 94V-0
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Insulator Material POLYETHYLENE POLYETHYLENE
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 10 Weeks, 1 Day
Samacsys Manufacturer SCHURTER
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance YES
JESD-609 Code e3
MIL Conformance NO

Compare 4303.2114.37 with alternatives

Compare 4303.2024.07 with alternatives