4303.2024.22
vs
4303.2614.39
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60320-1/C14, 94V-0
STANDARD: IEC 60320-1/C14, 94V-0
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYETHYLENE
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Reference Standard
UL
Compare 4303.2024.22 with alternatives
Compare 4303.2614.39 with alternatives