4303.0091 vs 4303.0031 feature comparison

4303.0091 Schurter Electronic Components

Buy Now Datasheet

4303.0031 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 7 Weeks, 3 Days 22 Weeks
Additional Feature STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2
Body/Shell Style SOCKET SOCKET
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN/TIN COPPER TIN/TIN COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3/e2 e3/e2
MIL Conformance NO NO
Mains Connector Rating 10/13A, 250VAC 10/13A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1
Samacsys Manufacturer SCHURTER

Compare 4303.0091 with alternatives

Compare 4303.0031 with alternatives