4300H5LC
vs
200-GLP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
Color
GREEN
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.007 A
0.007 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
2.3 mcd
2.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.636 mm
8.8 mm
Packing Method
BULK
BULK
Peak Wavelength
565 nm
565 nm
Shape
ROUND
ROUND
Size
5 mm
4.8 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
1
115
Additional Feature
T-1 3/4
Compare 4300H5LC with alternatives
Compare 200-GLP with alternatives