42R33-1121 vs BZV04/D1010/72 feature comparison

42R33-1121 Power Dynamics Inc

Buy Now Datasheet

BZV04/D1010/72 Bulgin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER DYNAMICS INC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
Additional Feature UL: CSA: VDE,UL94V-0
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NICKEL NOT SPECIFIED
Contact Finish Termination NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES NO
Insulator Material POLYCARBONATE
MIL Conformance NO NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare 42R33-1121 with alternatives

Compare BZV04/D1010/72 with alternatives