42CTQ030 vs BYV32-150 feature comparison

42CTQ030 Sensitron Semiconductors

Buy Now Datasheet

BYV32-150 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.57 V 1.2 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 432 A 160 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 150 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 4 10
JESD-609 Code e0
Reverse Recovery Time-Max 0.025 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare 42CTQ030 with alternatives