4295-015611
vs
10106124-8004001LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WIESON TECHNOLOGIES CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.165 inch
0.574 inch
Body Depth
0.118 inch
0.93 inch
Body Length
0.65 inch
2.84 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
HYBRID
Filter Feature
NO
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.02 inch
Mating Contact Row Spacing
0.096 inch
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3942 mm
Plating Thickness
3u inch
Reference Standard
UL
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
56
24
Base Number Matches
2
1
Board Mounting Option
HOLE .086-.098
Contact Arrangement
S16P8
Contact Resistance
20 mΩ
Durability
500 Cycles
Insertion Force-Max
1.0008 N
Insulation Resistance
500000000 Ω
Mounting Option 1
LOCKING
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Length
0.135 inch
Withdrawl Force-Min
.1668 N
Compare 4295-015611 with alternatives
Compare 10106124-8004001LF with alternatives