42820-2239
vs
42820-2233
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
compliant
compliant
Additional Feature
MINI-FIT SR
MINI-FIT SR
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.421 inch
0.425 inch
Body Depth
0.827 inch
1.126 inch
Body Length
0.823 inch
0.937 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P2
S0P2
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
100u inch
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
Molex
Contact Resistance
1.5 mΩ
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Insertion Force-Max
29.3568 N
Insulation Resistance
1000000000 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Terminal Length
0.201 inch
Withdrawl Force-Min
2.4464 N
Compare 42820-2239 with alternatives
Compare 42820-2233 with alternatives