42819-5212 vs 1-178315-2 feature comparison

42819-5212 Molex

Buy Now Datasheet

1-178315-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Board Mounting Option SPLIT BOARD LOCK SOLDERABLE RETENTION CLIPS
Body Breadth 0.555 inch 0.368 inch
Body Depth 0.827 inch 0.85 inch
Body Length 2.118 inch 1.151 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination BRIGHT TIN OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 1.5 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2200VAC V
Durability 30 Cycles 500 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 9.7856 N 4.8928 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE46 GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.394 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 1-178288-5
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.3688 mm
Plating Thickness 100u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED
Rated Current (Signal) 50 A 15 A
Reference Standard UL UL
Terminal Length 0.137 inch 0.15 inch
Terminal Pitch 10.0076 mm 3.81 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 4.8928 N .28912 N
Base Number Matches 1 2
Additional Feature ROHS AND ELV COMPLIANT
Body/Shell Style RECEPTACLE
Contact Arrangement S0P5
EMI Shielded NO
Mains Connector Rating 15A
Number of Ports 1
Panel Mount NO
Shell Material GLASS FILLED POLYETHYLENE POLYESTER

Compare 42819-5212 with alternatives

Compare 1-178315-2 with alternatives