42625-0021 vs 68685-807LF feature comparison

42625-0021 Molex

Buy Now Datasheet

68685-807LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown unknown
Additional Feature BOTTOM ENTRY, COMPATIBLE CONTACTS: 4316-3B(P909), 4316-3B(208)
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN (160)
Contact Style SQ PIN-SKT
JESD-609 Code e3

Compare 42625-0021 with alternatives

Compare 68685-807LF with alternatives