425M50592LG1 vs 425M50592LF3 feature comparison

425M50592LG1 Cornell Dubilier Electronics Inc

Buy Now Datasheet

425M50592LF3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 5 µF 5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 22.9 mm 22.9 mm
JESD-609 Code e3 e3
Length 31.2 mm 31.2 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Pitch 15 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 425M50592LG1 with alternatives

Compare 425M50592LF3 with alternatives