425F35E020M0000
vs
NKS2NEK1-20.0000-32(T)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
PERICOM SEMICONDUCTOR CORP
Package Description
GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
GREEN, MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Factory Lead Time
8 Weeks
Additional Feature
AT CUT
AT-CUT CRYSTAL; TAPE AND REEL
Aging
3 PPM/YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
Load Capacitance
20 pF
32 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
2.5mm x 2mm x 0.65mm
L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch)
Series Resistance
100 Ω
80 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
Base Number Matches
1
1
ECCN Code
EAR99
Compare 425F35E020M0000 with alternatives
Compare NKS2NEK1-20.0000-32(T) with alternatives