42491-0346 vs 4-644611-2 feature comparison

42491-0346 Molex

Buy Now Datasheet

4-644611-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STACKED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 42491-0346 with alternatives

Compare 4-644611-2 with alternatives