42375-2486
vs
3-644894-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT
Body Breadth
0.098 inch
0.313 inch
Body Depth
0.09 inch
0.41 inch
Body Length
0.2 inch
0.384 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
15 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
1.946 N
8.896 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
75 °C
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
250u inch
Rated Current (Signal)
4 A
4 A
Reference Standard
UL, CSA
CSA, LR, U
Terminal Length
0.153 inch
0.13 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
3.614 N
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Contact Finish Termination
Tin (Sn)
EMI Shielded
NO
Empty Shell
YES
JESD-609 Code
e3
Mains Connector Rating
4A
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Compare 42375-2486 with alternatives
Compare 3-644894-2 with alternatives