420USR150OOE20X45 vs 420USR150MMN25X30 feature comparison

420USR150OOE20X45 Rubycon Corporation

Buy Now Datasheet

420USR150MMN25X30 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.75299 mA 0.75299 mA
Manufacturer Series USR USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 1150 mA 1190 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 420USR150OOE20X45 with alternatives

Compare 420USR150MMN25X30 with alternatives