420USR100OOE25X25 vs SMM420VS100M30S feature comparison

420USR100OOE25X25 Rubycon Corporation

Buy Now Datasheet

SMM420VS100M30S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.61482 mA 0.61482 mA
Manufacturer Series USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 920 mA 870 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Diameter 30 mm
JESD-609 Code e0
Length 20 mm
Package Style Snap-in
Terminal Finish Tin/Lead (Sn/Pb)

Compare 420USR100OOE25X25 with alternatives

Compare SMM420VS100M30S with alternatives