420USR100M22X30 vs SMM420VS101M25X25T2 feature comparison

420USR100M22X30 Rubycon Corporation

Buy Now Datasheet

SMM420VS101M25X25T2 Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.614817 mA 0.614817 mA
Manufacturer Series USR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 870 mA 980 mA
Surface Mount NO NO
Tan Delta 0.25 0.2
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 3315 mΩ

Compare 420USR100M22X30 with alternatives

Compare SMM420VS101M25X25T2 with alternatives