420USG100MEFCSN20X25 vs 420USR100MOOESN25X25 feature comparison

420USG100MEFCSN20X25 Rubycon Corporation

Buy Now Datasheet

420USR100MOOESN25X25 Rubycon Corporation

Buy Now Datasheet
Yes
Yes
Active Obsolete
RUBYCON CORP RUBYCON CORP
, ,
compliant unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e3
0.61482 mA 0.61482 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
420 V 420 V
970 mA 920 mA
NO NO
0.2 0.25
Tin (Sn)
SNAP-IN SNAP-IN
1 1
USR

Compare 420USG100MEFCSN20X25 with alternatives

Compare 420USR100MOOESN25X25 with alternatives