420PE330TRC
vs
LV420M330BP343535
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.116 mA
1.11687 mA
Manufacturer Series
PE-TR
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
420 V
420 V
Ripple Current
2540 mA
1420 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.25
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Diameter
35 mm
Length
35 mm
Package Style
Snap-in
Packing Method
BULK
Compare 420PE330TRC with alternatives
Compare LV420M330BP343535 with alternatives